
Number
Highlights & Details
Soldering Station Analog 40 W including flexible metal clamps
- Includes 2 x flexible alligator clips
- compact and powerful
- stepless temperature setting
- drawer for drying sponge
Technical specifications
- Dimensions: Ø 30 x 235 (H) mm soldering iron
- heats up to 150°C about 2 minutes.
- Heating time to 420 °C approx. 6 minutes.
- Product type
Soldering station
- Max. power
40 W
- Power supply (LOV)
mains-powered
- Max. temperature
420 °C
- Display
Analogue
- Dim
(L x W x H) 210 x 108 x 113 mm
- Preheat time
6 min
- Preheat time
Heat-up time up to 150 °C approx. 2 minutes, heat-up time to 420 °C approx. 6 minutes
- Operating voltage
230 V
- Weight
775 g
- Width
108 mm
- Height
113 mm
- Length
210 mm
- Min. temperature
150 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1516976 Basetech 1516976 Soldering station Analogue 40 W 150 - 420 °C
Conformity certificate
Conformity certificate 1516976 Basetech 1516976 Soldering station Analogue 40 W 150 - 420 °C
Security datasheet
Security datasheet 1516976 Basetech 1516976 Soldering station Analogue 40 W 150 - 420 °C
Signal word
GHS / H Statements
- H 413: May cause long-lasting harmful effects to aquatic life
GHS / P Statements
- P 273: Avoid release into the environment
Description
the Compact soldering station is ideal for easy soldering tasks in the electrical and electronics.
This similar soldering station can be adjusted simply and continuously of 150 - 420 °C.
Optimum heat transfer
of the 40 Watts soldering iron provides by high-quality essays for a good heat transfer from the heating element to the point. Ideally for repairs at electrical appliances, plate soldering, tin, mechanical treatment of metals etc.
The insulated soldering iron holder prevents the cool down and re-heating of the soldering iron for short breaks.
Practical additional functions
on flexible arms mounted alligator clips are located directly on the housing of the soldering station. They are particularly suitable for use as an additional helping hands while holding and fixing of work-pieces.
The casing installed drawer offers space for the enclosed drying sponge and replacement soldering tip.
So keep your work clean and tidy.
Scope of delivery
- Soldering station with soldering irons
- Replacement soldering tip, lead-free soldering tin 10g
- drying sponge
- 2x flexible metallic arm with terminal
- 2 x screws (delivered with alligator clip)
- 4x spacer (delivered with alligator clip)
- warning labels (languages GB, F, NL, IT, PL)
- operating instructions


