Basetech 1528589 Timer/power strip analogue 24h mode 3680 W IP20 24/7 operation
This text is machine translated.You save money by avoiding unwanted continuous operation of your power consumers.This mini timer, which is easy to operate, switches your consumer load up to 48 times per day at an interval of 30 min as per your requir…
- Warranty: 24 months
- Manufacturer: Basetech
This text is machine translated.You save money by avoiding unwanted continuous operation of your power consumers.This mini timer, which is easy to operate, switches your consumer load up to 48 times per day at an interval of 30 min as per your requir…
- Warranty: 24 months
- Manufacturer: Basetech
Technical data
Type | analogue |
---|---|
Features | 24/7 operation |
Switching cycle | 24h mode |
Used at | Indoors |
IP rating | IP20 |
Max. switching capacity | 3680 W |
No. of SPCs | 1 |
Operating voltage | 230 V AC |
Switching current (max.) | 16 A |
Colour | White |
Shortest switching time | 30 min |
---|---|
Summer/winter time | manual |
Width | 54 mm |
Height | 70 mm |
Depth | 103 mm |
Dim | (W x H x D) 54 x 70 x 103 mm |
Product type | Timer/power strip |
Documents & Downloads
Mini Timer mechanical
This text is machine translated.
You save money by avoiding unwanted continuous operation of your power consumers.
This mini timer, which is easy to operate, switches your consumer load up to 48 times per day at an interval of 30 min as per your requirement. A continuous operation is via the switch.
Highlights & Details
- Power-saving control of Energy Consumers
- Easy to operate
Facts
- Child Safety
Delivery
- Daytime timer
- Sticker Set (type plates)
- User manual
- Warranty: 24 months
- Manufacturer: Basetech
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Time Switches