Technical data
No. of power packs included | 0 |
---|---|
Operating voltage | 10.8 V |
Dim | (L x W x H) 240 mm x 5.5 cm x 7 cm |
Length | 240 mm |
Width | 5.5 cm |
Height | 7 cm |
Weight | 560 g |
Product type | Cordless multifunction tool |
Documents & Downloads
Cordless multi-purpose tool 10.8 V without battery
Delivery
- Main unit
- User manual
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Basetech
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multi Tools