Basetech 814677 Mini drill set 80 pcs. Multifunction tool incl. accessories, incl. case 130 W
The Basetech Multifunction tool is a multi-talented device an comes with a comprehensive range of accessories. You can drill, polish and grind. It is equipped with a collet chuck for the most diverse of tools. In addition, this handy power tool is eq…
- Warranty: 24 months
- Manufacturer: Basetech
The Basetech Multifunction tool is a multi-talented device an comes with a comprehensive range of accessories. You can drill, polish and grind. It is equipped with a collet chuck for the most diverse of tools. In addition, this handy power tool is eq…
- Warranty: 24 months
- Manufacturer: Basetech
Technical data
Features | incl. accessories , incl. case |
---|---|
Power | 130 W |
Idle speed | 8000 - 32000 rpm |
Collet diameter | 1 mm , 1.5 mm , 2 mm , 2.5 mm , 3 mm , 3 mm |
Tool holder | Collets |
Operating voltage | 230 V |
Power | 130 W |
Rotational speed range | 8000 - 32000 RPM |
Operating voltage | 230 V/50 Hz |
Product type | Multifunction tool |
Documents & Downloads
Mini drill set 80 pcs.
The Basetech Multifunction tool is a multi-talented device an comes with a comprehensive range of accessories. You can drill, polish and grind. It is equipped with a collet chuck for the most diverse of tools. In addition, this handy power tool is equipped with a flexible shaft, making it easier to work on hard-to-access spots.
To quickly change the tooling, the boring bar can be locked into position with the push of a button. The collet chucks are made of corrosion-resistant brass to guarantee perfect tool fitting. The speed regulator allows for material-specific treatment of the most diverse of workpieces.
Highlights & Details
- Variable speed - 8000 - 32000 RPM
- 130 W powerful motor
- Corrosion-resistnat brass collet chucks
- Sturdy case
Facts
- Flexible shaft, 78 grinding and polishing tools
Delivery
- 78 grinding and mason tools
- Flexion wave
- Case
- Warranty: 24 months
- Manufacturer: Basetech
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multi Tools