Basetech BT-1702852 Garden bag 56 l Green
The basetech spring bag has a practical pop-up technology (inserted and pre-tensioned steel spring), an automatic set-up. The Leaf bag is space-saving foldable and is ideal for garden work. The capacity of 56 l, offers sufficient space to collect lig…
- Warranty: 24 months
- Manufacturer: Basetech
The basetech spring bag has a practical pop-up technology (inserted and pre-tensioned steel spring), an automatic set-up. The Leaf bag is space-saving foldable and is ideal for garden work. The capacity of 56 l, offers sufficient space to collect lig…
- Warranty: 24 months
- Manufacturer: Basetech
Technical data
Dim | (Ø x H) 400 mm x 440 mm |
---|---|
Colour | Green |
(Ø) | 400 mm |
Height | 440 mm |
Material | Polyurethane (PE) |
Capacity | 56 l |
Weight | 324 g |
Product type | Garden bag |
Folding Spring Bag 56 L
The basetech spring bag has a practical pop-up technology (inserted and pre-tensioned steel spring), an automatic set-up. The Leaf bag is space-saving foldable and is ideal for garden work. The capacity of 56 l, offers sufficient space to collect light garden waste. With the 2 carrying straps, you can waste is easily the bio-tonne compost or for transport. The upper material made of polyethylene is very durable and tear-resistant and is thus perfectly for everyday use.
This text is machine translated.
Highlights & Details
- Together folding garden waste bag
- Practical and space saving
- Simple handling by 2 carry handles
- Robust and durable
Facts
- Pop-up mechanism for easy setting up
- Fold function for space-saving storage
- Resistant upper material
Delivery
- 1 x pop-leaf bag
- Warranty: 24 months
- Manufacturer: Basetech
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Garden Waste Bags & Leaf Sacks