Technical data
Dim | (L x W) 240 mm x 200 mm |
---|---|
Features | Foam padding |
Range of use | Universal |
Material | PP |
Colour | Blue , Black |
Inside width | 235 mm |
Inside height | 155 mm |
Internal depth | 50 mm |
Length | 240 mm |
Width | 200 mm |
Depth | 55 mm |
---|---|
Weight | 294 g |
Product type | Tool box (empty) |
Basetech Tool case, empty 240 * 200 * 55 mm
- Warranty: 24 months
- Manufacturer: Basetech
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases