Basetech BT-1712606 Universal Tool box (empty) (L x W) 280 mm x 230 mm

  • Item no.: 1712606
  • Manufacturer no.: BT-1712606
  • EAN: 4053199556588

Basetech BT-1712606 Tool box (empty) 1 pc(s)

  • Item no.: 1712606
  • Manufacturer no.: BT-1712606
  • EAN: 4053199556588

Basetech BT-1712606 Tool box (empty) 1 pc(s)

Features Foam padding
Range of use Universal
Material PP
Colour Blue , Black
Inside width 272 mm
Inside height 193 mm
Internal depth 48 mm
Length 280 mm
Width 230 mm
T 52 mm
Weight 371 g
Product type Tool box (empty)

Technical data

Features Foam padding
Range of use Universal
Material PP
Colour Blue , Black
Inside width 272 mm
Inside height 193 mm
Internal depth 48 mm
Length 280 mm
Width 230 mm
T 52 mm

Frequently bought together

Similar products

See and discover other items from category Tool Cases