Technical data
Dim | (L x W) 280 mm x 230 mm |
---|---|
Features | Foam padding |
Range of use | Universal |
Material | Plastic |
Colour | Blue , Black |
Inside width | 272 mm |
Inside height | 193 mm |
Internal depth | 75 mm |
Length | 280 mm |
Width | 230 mm |
Depth | 82 mm |
---|---|
Weight | 417 g |
Product type | Tool box (empty) |
1712608
- Warranty: 24 months
- Manufacturer: Basetech
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases