Basetech BT-2138452 Scale model multifunction charger 100 V, 240 V, 12 V 10 A Lead-acid, NiMH, NiCd, LiPolymer, Li-ion,

  • Item no.: 2138452
  • Manufacturer no.: BT-2138452
  • EAN: 4053199974740

Special Edition - same device but at a reduced price. Only while stocks last.

Affordable multifunction charger the numerous charging programs. Simple setting of parameters by intuitive user interface.

  • Item no.: 2138452
  • Manufacturer no.: BT-2138452
  • EAN: 4053199974740

Special Edition - same device but at a reduced price. Only while stocks last.

Affordable multifunction charger the numerous charging programs. Simple setting of parameters by intuitive user interface.

  • Different charging programs (Charge, balance charging, storage LiXX: Charge, Discharge function)
  • NIXX: (pre-charging, charge - discharge, delta peak charge, trickle charging)
  • Also suitable for LiHV batteries
  • Safety timer
  • Over-temperature protection
  • Capacity cut-off
  • Integrated balancer
  • Integrated power supply
  • LiPo meter
Operating voltage 12/230 V
Max. charging capacity 80 W
Charging current (max.) 10 A
Max. discharge power 5 W
Discharge current 2 A
Charging slots 1
Connector system 4 mm
Balancer plug-in XH
Dim (L x W x H) 130 x 115 x 61 mm
Height 61 mm
Length 130 mm
Width 115 mm
Matching rechargeable battery Lead-acid , NiMH , NiCd , LiPolymer , Li-ion , LiHV , Lead-acid calcium
Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.) 6
Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.) 1
Suitable for (no. of NiCd/NiMH batteries) (max.) 15
Suitable for (No. of NiCd/NiMH batteries) (min.) 1
Suitable for lead-type rechargeables (max.) 20 V
Suitable for lead-type rechargeables (min.) 2 V
Suitable for batteries 1 - 6
Manufacturer part # BT-2138452
Operating voltage 100 V , 240 V , 12 V
No. of cells 6
Weight 380 g
Product type Scale model multifunction charger

Technical data

  • Different charging programs (Charge, balance charging, storage LiXX: Charge, Discharge function)
  • NIXX: (pre-charging, charge - discharge, delta peak charge, trickle charging)
  • Also suitable for LiHV batteries
  • Safety timer
  • Over-temperature protection
  • Capacity cut-off
  • Integrated balancer
  • Integrated power supply
  • LiPo meter
Operating voltage 12/230 V
Max. charging capacity 80 W
Charging current (max.) 10 A
Max. discharge power 5 W
Discharge current 2 A
Charging slots 1
Connector system 4 mm
Balancer plug-in XH
Dim (L x W x H) 130 x 115 x 61 mm
Height 61 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Model Making Multi-Purpose Chargers