Basetech BT-MP-100 MP3 player 0 GB Black, White Clip
This text is machine translated.The ideal companion for sporting activitiesYou can use the basetech BT-MP-100 in the gym, jogging or when cycling. Thanks to the mounting clips, the MP3-Player simply to your clothing. So you always have your hands fre…
- Warranty: 24 months
- Manufacturer: Basetech
This text is machine translated.The ideal companion for sporting activitiesYou can use the basetech BT-MP-100 in the gym, jogging or when cycling. Thanks to the mounting clips, the MP3-Player simply to your clothing. So you always have your hands fre…
- Warranty: 24 months
- Manufacturer: Basetech
Technical data
Memory capacity | 0 GB |
---|---|
Features | Clip |
Colour | Black , White |
Playback of | MP3 , WAV |
Interfaces (output) | Headphone jack (3.5 mm) |
Interfaces (input) | microSD , microSDHC , Mini USB 2.0 |
Max. battery life | 6 h |
Power supply (LOV) | rechargeable |
Width | 41 mm |
Height | 28 mm |
Depth | 11.6 mm |
---|---|
Weight | 15 g |
Dim | (W x H x D) 41 x 28 x 11.6 mm |
Product type | MP3 player |
Documents & Downloads
Basetech BT-MP-100 MP3-Player with microSD card slot and headphone
This text is machine translated.
The ideal companion for sporting activities
You can use the basetech BT-MP-100 in the gym, jogging or when cycling. Thanks to the mounting clips, the MP3-Player simply to your clothing. So you always have your hands free and can concentrate fully on your workout.
Select your memory even
An internal, inbuilt memory has the basetech BT-MP-100. For this purpose, it also has a microSD card slot for memory cards up to 32 GB reads. For this purpose, simply select a memory card with your desired storage capacity.
In-ear headphones included
The player comes with comfy in-ear headphones. Means you can start listening to your favourite tunes right away. No need to buy headphones first.
USB charging and sync'ing
Transfer mp3 files from a PC to the mp3 player. Manage your playlists. Charge the headphones. No problem thanks to USB connectivity.
Highlights & Details
- Playback of MP3/WMA music files
- MicroSD card slot for memory cards up to 32 GB
- Fixing clip for secure hold, for example during sport.
- Stable and robust metal housing
- In-ear headphones included in the delivery
- Shuffle-function
Facts
- Integrated battery with up to 6 hours running time
- Stable and robust metal housing
- 3.5 mm headphone jack.
Delivery
- MP3 player
- USB cable (0.33 m)
- Earphones
- User manual.
- Warranty: 24 months
- Manufacturer: Basetech
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MP3 & MP4 Players