Number
Highlights & Details
Temperature controlled soldering station with wire spool
- 30 W (max. 130 W)
- LED display
- Max 480 °C (160 - 480 °C)
- 1.0 mm solder wire spool (10 g)
Technical specifications
- Product type
Soldering station
- Max. power
30 W
- Max. temperature
480 °C
- Display
Digital
- Dim
(L x W x H) 145 x 122 x 80 mm
- Preheat time
50 s
- Preheat time
To 400 °C.
- Operating voltage
230 V AC
- Weight
665 g
- Soldering iron features
+ solder
- Width
122 mm
- Height
80 mm
- Length
145 mm
- Min. temperature
160 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2295599 Basetech LSL-919 Soldering station Digital 30 W 160 - 480 °C + solder
User & Safety Instructions 2295599 Basetech LSL-919 Soldering station Digital 30 W 160 - 480 °C + solder
Conformity certificate
Conformity certificate 2295599 Basetech LSL-919 Soldering station Digital 30 W 160 - 480 °C + solder
Security datasheet
Security datasheet 2295599 Basetech LSL-919 Soldering station Digital 30 W 160 - 480 °C + solder
Description
technicians and laboratory assistants: The temperature controlled, 30 watt Basetech soldering station is a reliable tool in the laboratory or repair shop and holds 10 g of solder wire on spool. Thanks to the LED display, the current temperature can be read at any time and with the temperature lock function it can also be kept at a constant desired temperature. Soldering is possible with the soldering tip at a freely selectable temperature of 160 to 480°C.
Features
- Suitable for use by technicians, laboratories, repair centres, etc.
Scope of delivery
- Soldering station with soldering iron
- Sponge (40 x 25 mm)
- Solder iron holder
- Soldering wire (10 g)
- Reel (for wire stand)
- Solder wire stand
- Instruction manual