Basetech Mini alarm Component 12 V DC, 9 V AC, 12 V AC
Completely built component for a microprocessor-controlled miniature alarm system with monitoring of 2 alarm loops. Both the loops can be used independent of each other in a self-learning way as break contact, closed-circuit contact or with monitored…
- Warranty: 24 months
- Manufacturer: Basetech
Completely built component for a microprocessor-controlled miniature alarm system with monitoring of 2 alarm loops. Both the loops can be used independent of each other in a self-learning way as break contact, closed-circuit contact or with monitored…
- Warranty: 24 months
- Manufacturer: Basetech
Technical data
- Ambient temperature: 0 °C to 40 °C
- Alarm duration: 5 - 120 seconds
- Input/output delay: 0 - 30 seconds.
Current consumption | max. 60 mA |
---|---|
Version | Component |
Dim | (L x W x H) 50 x 51 x 20 mm |
Height | 20 mm |
Length | 50 mm |
Width | 51 mm |
Operating voltage | 12 V DC , 9 V AC , 12 V AC |
Product type | Mini alarm |
Documents & Downloads
Miniature alarm system
Completely built component for a microprocessor-controlled miniature alarm system with monitoring of 2 alarm loops. Both the loops can be used independent of each other in a self-learning way as break contact, closed-circuit contact or with monitored loop resistance. For the loop 1 an alarm trigger delay of 0 - 30 s can be set via the control dial. The alarm duration can be set from 5 - 120 s. A lapsed alarm continues to be displayed via an LED.
This text is machine translated.
Highlights & Details
- 2 independent alarm loops
- Integrated LED-display
- Also sutiable for integrating casing
- Warranty: 24 months
- Manufacturer: Basetech
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Alarm System Assembly Kits