Basetech Portable mini light 3-piece set EEC: LED (A++ - E) LED (monochrome) Silver

  • Item no.: 574793
  • EAN: 2050002397149

By the adhesive clip, the mini Push Light is applicable everywhere. Press simply on the centre of the light to switch on and off.

  • Item no.: 574793
  • EAN: 2050002397149

By the adhesive clip, the mini Push Light is applicable everywhere. Press simply on the centre of the light to switch on and off.

Power supply (LOV) battery-powered
Operating voltage 13.5 V
Base
Built-in LED
Bulb type LED (monochrome)
Colour Daylight white
Colour Silver
Material Plastic
Dim (Ø x H) 6.5 cm x 2 cm
Height 2 cm
(Ø) 6.5 cm
Energy efficiency rating
LED (A++ - E)
Type Round
Batteries 3 x Micro (AAA)
Product type Portable mini light

Technical data

Power supply (LOV) battery-powered
Operating voltage 13.5 V
Base
Built-in LED
Bulb type LED (monochrome)
Colour Daylight white
Colour Silver
Material Plastic
Dim (Ø x H) 6.5 cm x 2 cm
Height 2 cm
(Ø) 6.5 cm

Frequently bought together

Similar products

See and discover other items from category Portable Small Lights (Touch Lights)