BASF Ultrafuse PR1-7523a850 BASF Filament Tough PLA 1.75 mm 8.500 g Grey Pro1 1 pc(s)
The Innofil 3D Pro 1 filament offers the dutch filament manufacturers the most professional consumables for the FDM-pressure. The new material is based on a PLA basis and is additionally the positive properties of ABS-plastics. The Innofil 3D Pro 1 f…
The Innofil 3D Pro 1 filament offers the dutch filament manufacturers the most professional consumables for the FDM-pressure. The new material is based on a PLA basis and is additionally the positive properties of ABS-plastics. The Innofil 3D Pro 1 f…
Innofil 3D Pro 1 Tough PLA gray 1.75 mm 8,500 g
The Innofil 3D Pro 1 filament offers the dutch filament manufacturers the most professional consumables for the FDM-pressure. The new material is based on a PLA basis and is additionally the positive properties of ABS-plastics. The Innofil 3D Pro 1 filament is comparable in terms of stability with ABS. In return, the printing speed at constant surface quality by up to 40 percent. Thus, functional components and components that are exposed to very heavy loads much faster than was previously the case can be made.
This text is machine translated.
Highlights & Details
- Extremely reliable
- Extremely stable
- Pressure with high speed
Delivery
- Spool
Comments
Customer reviews
Similar products
See and discover other items from category 3D Printer Filaments