
Highlights & Details
PUR-Spiral cable
- shielded
Technical specifications
- Product type
Spiral cable
- Spiral length (min.)
300 mm
- Spiral lenght (max.)
1200 mm
- No. of leads
5 x
- Cross section (each core)
0.14 mm²
- Cross section
5 x 0.14 mm²
- Cable features
Shielded
PUR coating
Oil-resistant
- Outside Ø
5 mm
- Factory colour
Black
- Content
1 pc(s)
- Peak operating voltage
(not for heavy current applications) 250 V
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
51435U
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+80 °C
- Core layout
Extra-finely strands according to VDE 0295, class 6
- Min. temperature range (fixed installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- RoHS-compliant
- Nominal voltage
500 V
- Wire ID code
DIN 47100
- Nominal voltage U0
300 V
- Type
H05VVH8-F
- Material (details)
PUR
- Cross section
5 x 14 mm²
- Temperature range
When fixed : -5 - +50 °C
Documents & Downloads
Datasheet
Datasheet 604803 Baude 51435U Spiral cable 300 mm / 1200 mm 5 x 0.14 mm² Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 604803 Baude 51435U Spiral cable 300 mm / 1200 mm 5 x 0.14 mm² Black 1 pc(s)

