
beafon SL250 Big button mobile phone Charging station, Panic button Silver-black
Highlights & Details
- SOS emergency key
- Bluetooth
- Large keys
- High-contrast 2.0" TFT color display
- Telephone book for up to 200 contacts
- Extra loud ringtone
- FM radio
- Pocket Calculators
- Hands-free operation
- SMS
- Vibration alert
- Easy to operate
Technical specifications
- Product type
Big button mobile phone
- GSM standard
GSM/2G
- Factory colour
Silver-black
- Operating system (Version)
by manufacturer
- Screen size diagonal (inches)
2 inch
- Built-in camera
No
- Bluetooth
Yes
- Wi-Fi
No
- Max. talk time
5 h
- Standby max.
200 h
- Dim
(L x W) 121.5 mm x 57 mm
- Weight
93 g
- Connections
Micro USB
3.5 mm jack
- GSM frequency
900 MHz
1800 MHz
- Battery capacity
700 mAh
- Rechargeable battery technology
Li-ion
- DLNA
No
- Display resolution
220 x 176 Pixel
- Display (cm)
5.1 cm
- Built-in GPS
No
- Mobile phone features
Charging station
Panic button
- NFC (Near field communication)
No
- Emergency call button
Yes
- Width
57 mm
- Length
121.5 mm
Documents & Downloads
Datasheet
Datasheet 1588101 beafon SL250 Big button mobile phone Charging station, Panic button Silver-black
User & Safety Instructions
User & Safety Instructions 1588101 beafon SL250 Big button mobile phone Charging station, Panic button Silver-black
Description
With a metal appearance in the colors black and silver and silver-black presents the new Model SL 250 in a completely new design variant. But also, it is the high-quality technical features with the Bea-fon specially developed
Menu structure, this model an easy-to-model. Through its large 2.0" color display gives you all the information such as incoming messages, as well as day, date and battery charging always in sight. As with any model from the Silverline product family, was also in this device, a SOS emergency call button on the back of the device is integrated. But also, it is the additional comfort features such as a desk charging tray a hands-free function and the up to 200 contact options which this model to a comfort model.
This text is machine translated.
Scope of delivery
- Beafon SL 250
- Rechargeable battery
- Battery charger
- Charging dock
- User manual





