
Highlights & Details
beafon SL590 Big button flip top mobile phone Charging station, Panic button Black, Silver
- Outdoor Display for up to 8 photo contacts during a call
- High contrast, 2.4 inch largest TFT Color internal display
- SOS emergency key & large illuminated keys
- Telephone book for up to 250 contacts
- Table charging station included in the delivery
Technical specifications
- Product type
Big button flip top mobile phone
- GSM standard
GSM/2G
- Factory colour
Black
Silver
- Operating system (Version)
by manufacturer
- Screen size diagonal (inches)
2.4 inch
- Built-in camera
Yes
- Resolution of built-in camera
3 MP
- Memory card slots
microSD card (up to 16 GB)
- Bluetooth
Yes
- Wi-Fi
No
- Max. talk time
6 h
- Standby max.
300 h
- Dim
(L x W) 101 mm x 50.5 mm
- Weight
88 g
- Connections
microSD card
Micro USB
Headphone jack (3.5 mm)
- GSM frequency
900 MHz
1800 MHz
- Battery capacity
1000 mAh
- Rechargeable battery technology
Li-ion
- DLNA
No
- Display resolution
240 x 320 Pixel
- Display resolution mode
QVGA
- Display (cm)
6.1 cm
- Built-in GPS
No
- Mobile phone features
Charging station
Panic button
No
- NFC (Near field communication)
No
- Emergency call button
Yes
- Width
50.5 mm
- Length
101 mm
Documents & Downloads
Datasheet
Datasheet 1625557 beafon SL590 Big button flip top mobile phone Charging station, Panic button Black, Silver
User & Safety Instructions
User & Safety Instructions 1625557 beafon SL590 Big button flip top mobile phone Charging station, Panic button Black, Silver
Description
A 4 lines 1.77" TFT color external display for the display of date, time, day of the week as well as of incoming messages, which is already something very special what you Bea-fon with this new model SL590 offers. But now also up to 8 photo contacts on your external display for incoming calls are displayed, this is a very extraordinary. This new comfort function is just inspire you. But it is also the 2.4" large high-contrast TFT Color internal display what you all the information in a large font. Of course we do not even in this model is not on a direct selection key to a high-resolution 3.0MP camera and the quick access keys M1/M2 for 2 contacts. The discreetly stored SOS button on the back of the device is as usual with up to 5 phone numbers according to your choice. Included in the integrated table charging tray provides for a comfortable charging process. Model SL590 a new comfort generation!
This text is machine translated.
Scope of delivery
- Beafon SL590
- Rechargeable battery
- Charging dock
- Power supply unit
- USB cable
- User manual




