
Beafon SL630 mobile phone black/silver
Highlights & Details
- SOS emergency key
- Bluetooth
- Camera
- Photo contacts
- FM radio
- TFT color display 2.8"
- M1/M2 direct selection buttons
- Telephone book for up to 250 entries
- User-friendly 5 Key Navigation Button
- Hands-free operation
- Pocket Calculators
- torch
- ... And more!
Technical specifications
- Product type
Big button flip top mobile phone
- GSM standard
GSM/2G
- Factory colour
Black
Silver
- Screen size diagonal (inches)
2.8 inch
- Built-in camera
Yes (built-in)
- Resolution of built-in camera
1.3 MP
- Memory card slots
microSD card (up to 16 GB)
- Bluetooth
Yes
- Wi-Fi
No
- Max. talk time
410 min
- Standby max.
220 h
- Dim
(W x H x D) 55 x 106 x 16.8 mm
- Weight
104 g
- GSM frequency
900 MHz
1800 MHz
- Contract
None
- Battery capacity
800 mAh
- Rechargeable battery technology
Li-ion
- DLNA
No
- Display resolution
240 x 320 Pixel
- Display (cm)
7.1 cm
No
- NFC (Near field communication)
No
- Width
55 mm
- SIM card version
Mini SIM
- Depth
16.8 mm
- Height
106 mm
- Screen size diagonal (cm)
7.1 cm
- Built-in Glonass
No
- Interfaces
microSD
Micro USB
Single SIM
- Model
SL630
Documents & Downloads
Datasheet
Datasheet 1697921 beafon SL630 Big button flip top mobile phone Black, Silver
User & Safety Instructions
User & Safety Instructions 1697921 beafon SL630 Big button flip top mobile phone Black, Silver
Description
Through its XXL 2.8" (7,112 cm) TFT color display not only all the operating elements shown but also very large numbers, and a lot of space to you all the eingabenzu letter get easier. A XXL display combines with a slim and light casing, those were the requirements of our customer Nthe with Model SL630 have been met.
But it is also the komfortfunktionenwie a quick access button to all of your photo contacts, camera, or even the beidenM 1M 2 keys to define the most commonly called persons of ihnenam the sieve spirits.
Included in the attached table charger enables you a comfortable and safe charging of the battery.
SL630 a XXL version of the special kind!
This text is machine translated.
Scope of delivery
- Beafon SL630
- Rechargeable battery
- Power supply unit
- Table charger
- USB cable
- Operating Instructions (DE)








