
Beafon SL820 3G big button phone black/silver
Highlights & Details
- The new type of communication
- Whats App, 3G Internet connection, WLAN 802.11b/g/n (2.4 GHz)
- SOS Notruftatste-security zone set up, location tracking
- 5 Megapixel Main camera and 1.3 Megapixel front camera
- Capacitive, 2.8 inch (7.1 cm) large touch-display
- Multimedia, audio-player, weather app, FM radio
- Bluetooth (with hands-free function)
Technical specifications
- Product type
Big button mobile phone
- GSM standard
GSM/2G
UMTS/3G
- Factory colour
Black
Silver
- Operating system (Version)
KaiOS
- Screen size diagonal (inches)
2.8 inch
- Built-in camera
Yes
- Resolution of built-in camera
5 MP
- Memory card slots
microSD card (up to 64 GB)
- Bluetooth
Yes
- Bluetooth
4.0
- Wi-Fi
Yes
- Max. talk time
5 h
- Standby max.
200 h
- Dim
(L x W) 136 mm x 58.5 mm
- Weight
115 g
- Connections
microSD card
Micro USB
Headphone jack (3.5 mm)
- GSM frequency
900 MHz
1800 MHz
- UMTS frequency
900 MHz
2100 MHz
- Battery capacity
1400 mAh
- Rechargeable battery technology
Li-ion
- Front camera resolution
0.3 MP
- DLNA
No
- Display resolution
320 x 240 Pixel
- Display resolution mode
QVGA
- Display (cm)
7.1 cm
- Built-in GPS
Yes
- Mobile phone features
Charging station
Panic button
No
- NFC (Near field communication)
No
- Emergency call button
Yes
- Width
58.5 mm
- Length
136 mm
- Memory capacity
4 GB
Documents & Downloads
Datasheet
Datasheet 1625559 beafon SL820 Big button mobile phone Charging station, Panic button Black, Silver
User & Safety Instructions
User & Safety Instructions 1625559 beafon SL820 Big button mobile phone Charging station, Panic button Black, Silver
Description
The SL820 is its own Bea-fon development for users, who do not want to compromise on a phone button. It offers but the comfort of a smartphone touch displays.
With Model SL820 was therefore a completely new 2-in1-device generation.
In consultation with and for our customers, a user-friendly phone button, developed with
The latest application possibilities in communication and security.
With the new Model SL820 sets new standards in the BEA-fon button telephones:
With this new generation device, the two operator functions Keyboard and Touch combines.
You can communicate with what sapphire and e-mail over 3G (UMTS) or WLAN. Everything is possible!
Simple Applications paired with high-quality SOS security features make this model a safe companion for your everyday life.
This text is machine translated.
Features
- Rubberised surface for pleasant haptics
- WLAN 802.11b/g/n (2.4 GHz)
- Integrated web-browser & File Manager.
Scope of delivery
- Beafon SL820
- Rechargeable battery
- Battery charger
- Table charger
- USB cable
- User manual



















