Beckmann & Egle EX2068 Digital rack-mount meter LCD PANEL METER 199.9mV 0 - 199.9 mV/DC
Power mesasuring module for installation in housing or front panel. Highlights are the simple assembly (Snap in) and eliminating a help voltage supply (UB).
Power mesasuring module for installation in housing or front panel. Highlights are the simple assembly (Snap in) and eliminating a help voltage supply (UB).
LCD PANEL METER 199.9mV
Power mesasuring module for installation in housing or front panel. Highlights are the simple assembly (Snap in) and eliminating a help voltage supply (UB).
Highlights & Details
- Operation without auxiliary power
Facts
- Use as a current measuring module with external shunt possible
- Example: Measurement range up to 20 A: required shunt 0.01 ohms
- For example, Order No. 44 73 23 (4-wire, 0.5% accuracy) or type no. 12 68 10 (2-wire, 1% accuracy)
Comments
For installation in vehicles, campers, boats, should be for security against sudden surges in a varistor (e.gOrder No. 46 76 50) connected in parallel to the supply voltage.Customer reviews
Similar products
See and discover other items from category Digital Panel Meters