Bedea 10460911 Speaker cable 2 x 0.75 mm² Black 100 m

  • 1 wire, corrugated
No. of leads 2 x
Cross section (each core) 0.75 mm²
Cross section 2 x 0.75 mm²
Features Twin cable
Width 5 mm
Height 2.25 mm
Colour Black
Content 100 m
Packaged No
Sold per metre Yes
Halogen-free No
Shielded No
Manufacturer part # 10460911
Insulation material PVC
Core layout Plain copper
Core layout 24 x 0.20 mm
Type 10460911
Product type Speaker cable

Technical data

  • 1 wire, corrugated
No. of leads 2 x
Cross section (each core) 0.75 mm²
Cross section 2 x 0.75 mm²
Features Twin cable
Width 5 mm
Height 2.25 mm
Colour Black
Content 100 m
Packaged No
Sold per metre Yes

Frequently bought together

Similar products

See and discover other items from category AV Cables (By the Metre)