Technical data
- 1 wire, corrugated
No. of leads | 2 x |
---|---|
Cross section (each core) | 4 mm² |
Cross section | 2 x 4 mm² |
Features | Twin cable |
Width | 8.7 mm |
Height | 4.2 mm |
Colour | Black |
Content | Sold per metre |
Packaged | No |
Sold per metre | Yes |
Halogen-free | No |
---|---|
Shielded | No |
Manufacturer part # | 10490911 |
Insulation material | PVC |
Core layout | Plain copper |
Core layout | 56 x 0.30 mm |
Type | LSP4,0 |
Product type | Speaker cable |
Documents & Downloads
Speaker cable standard
- Warranty: 24 months
- Manufacturer: Bedea
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)