Bedea 31000900 Multicore cable KOM0,6/3,7A 2 x 0.50 mm² Black Sold per metre
Bedea Studio switching cables are in different number of stranded video cable or combinations of video cable and power cable. The cables are mainly used in TV studios, for example, if a separate signal transmission is required.This text is machine tr…
- Warranty: 24 months
- Manufacturer: Bedea
Bedea Studio switching cables are in different number of stranded video cable or combinations of video cable and power cable. The cables are mainly used in TV studios, for example, if a separate signal transmission is required.This text is machine tr…
- Warranty: 24 months
- Manufacturer: Bedea
Technical data
Cable type | KOM0,6/3,7A |
---|---|
No. of leads | 2 x |
Cross section (each core) | 0.50 mm² |
Cross section | 2 x 0.50 mm² |
Features | Shielded |
Outside Ø | 9.20 mm |
Colour | Black |
Content | Sold per metre |
Packaged | No |
Sold per metre | Yes |
Halogen-free | No |
---|---|
Shielded | Yes |
Manufacturer part # | 31000900 |
Insulation material | PVC |
Type | KOM0,6/3,7A |
Product type | Multicore cable |
Documents & Downloads
Studio Switching cable
Bedea Studio switching cables are in different number of stranded video cable or combinations of video cable and power cable. The cables are mainly used in TV studios, for example, if a separate signal transmission is required.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Bedea
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)