
Highlights & Details
AC current clamp meter ACD-14 PLUS-D
- CAT III 600V
- Dual display
- Measurement of the inrush current
- Direct AC / DC µA current measurement
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
2000 µA
- A AC reading range (min.)
0.01 A
- Amperage reading range AC (max.)
600 A
- Reading range - resistance
0.1 Ω - 40 MΩ MΩ
- Reading range - capacity
0.1 nF - 3000 µF
- Frequency reading range
5 Hz - 100 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Measurement type (details)
Average
- Frequency range
50 - 500 Hz
- Power supply (details)
6 V DC
- Height
190 mm
- Width
63 mm
- Length
32 mm
- Weight
207 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
ACD-14 PLUS-D
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 32 x 63 x 190 mm
- Temperature reading range (max.)
+537 °C
- Temperature reading range (min.)
-20 °C
- Opening range of current clamps
26 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1372961 Beha Amprobe ACD-14 PLUS-D Handheld multimeter, Clamp meter Digital CAT III 600 V Display (counts): 4000
Description
This text is machine translated.
Features
- Measuring range auto selection
- Integrated memory (data hold and MAX hold)
- Clamp opening 26 mm
- Auto power-off
- ΜA measuring range for direct AC / DC µA current measurements of ionization currents in the heating systems.
Scope of delivery
- Safety test leads
- Temperature sensor with banana plug
- Batteries
- Bag
- User manual










