
Total (€ 214.29 / piece)
€ 214.29
plus VAT.
14-day return policy included
Highlights & Details
Digital AC/DC clamp-on ammeter multimeter ACDC-100-D
- CAT II 600V
- Measurement of the switch-on current (30 ms), inrush
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 A
- A DC reading range (max.)
1000 A
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
800 A
- Reading range - resistance
0.1 Ω - 40 MΩ MΩ
- Reading range - capacity
0.1 nF - 3000 µF
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
Average
- Power supply (details)
3 V DC
- Height
227 mm
- Width
78 mm
- Length
40 mm
- Weight
290 g
Manufacturer's standards (no certificate)
- Reading category
CAT II 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
ACDC-100-D
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 40 x 78 x 227 mm
- Opening range of current clamps
50 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1372748 Beha Amprobe ACDC-100-D Handheld multimeter, Clamp meter Digital CAT II 600 V Display (counts): 4000
Description
Digital DC and AC current clamp (AC/DC). Features • Current, voltage and resistance measurement • Capacity measurement • Audible Continuity Test.
This text is machine translated.
This text is machine translated.
Features
- Automatic and manual range selection
- Integrated memory (Data Hold)
- Clamp opening 50 mm
- Auto power-off
Scope of delivery
- Safety test leads
- Batteries
- Bag
- User manual.









