
Highlights & Details
AM-500-EUR digital multimeter
- CAT III 600V
- 4000 count display
- Battery testing
- This text is machine translated.
Technical specifications
- Voltage reading range DC (min.)
1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ
- Reading range - capacity
0.01 nF -100 µF
- Frequency reading range
1 Hz – 10 MHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.8 %
- Measurement type (details)
Average
- Frequency range
45 Hz - 400 Hz Hz
- Interfaces
none
- Power supply (details)
9 V block
- Height
182 mm
- Width
90 mm
- Weight
354 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
AM-510-EUR
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 90 mm x 182 mm
- Reading category
CAT III 600 V/CAT II 1000 V
Documents & Downloads
Datasheet
Datasheet 101963 Beha Amprobe AM-510-EUR Handheld multimeter Digital CAT III 600 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 101963 Beha Amprobe AM-510-EUR Handheld multimeter Digital CAT III 600 V Display (counts): 4000
Security datasheet
Security datasheet 101963 Beha Amprobe AM-510-EUR Handheld multimeter Digital CAT III 600 V Display (counts): 4000
Description
Features
- AC/DC voltage
- AC/DC current
- High-resolution µA measuring range
- Resistance
- Diode testing
- Acoustic continuity tester
- Capacitance testing
- Frequency measurement.
- VolTect PlusTM non-contact voltage detection
- Auto and manual range
- Backlit display
- Built-in flash light
- Data Hold
- Relative function
Scope of delivery
- Test Leads
- Battery
- User manual.






