

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
1000 V
1 mV
750 V
0.1 µA
10 A
0.1 µA
10 A
0.1 Ω - 40 MΩ
10 pF - 4000 µF
1 Hz – 10 MHz
-40 to +1000 °C
10 MΩ
10 MΩ
0.8 %
Average
45 Hz - 400 Hz Hz
none
9 V block
182 mm
90 mm
354 g
Manufacturer's standards (no certificate)
CAT II 1000 V
CAT III 600 V
AC/DC
AC/DC
AM-520-EUR
Digital
4000
(W x H) 90 mm x 182 mm
+1000 °C
-40 °C
0.8 %
CAT III 600 V/CAT II 1000 V
User & Safety Instructions 101964 Beha Amprobe AM-520-EUR Handheld multimeter Digital CAT II 1000 V, CAT III 600 V Display (counts): 4000