

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
1000 V
1 mV
1000 V
0.1 µA
10 A
0.1 µA
10 A
0.1 Ω - 60 MΩ
0.01 nF – 60 mF
1 Hz – 60 MHz
-40 to +1000 °C
10 MΩ
10 MΩ
0.5 %
Average
45 Hz - 1 kHz Hz
none
9 V block
182 mm
90 mm
354 g
Manufacturer's standards (no certificate)
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
AM-540-EUR
Digital
6000
(W x H) 90 mm x 182 mm
+1000 °C
-40 °C
0.5 %
CAT IV 600 V/CAT III 1000 V
User & Safety Instructions 101969 Beha Amprobe AM-540-EUR Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000