Beha Amprobe AMP-210-EUR Clamp meter, Handheld multimeter Digital CAT III 600 V Display (counts): 6000
The modern development of the professional clip-on ammeter. The current measuring clamp AMP-210-EUR of beha amprobe with real effective measurement up to 600 A offers a multitude of measuring functions for modern electrical systems. Both models inclu…
- Warranty: 24 months
- Manufacturer: Beha Amprobe
The modern development of the professional clip-on ammeter. The current measuring clamp AMP-210-EUR of beha amprobe with real effective measurement up to 600 A offers a multitude of measuring functions for modern electrical systems. Both models inclu…
- Warranty: 24 months
- Manufacturer: Beha Amprobe
Technical data
Voltage reading range DC (min.) | 0.1 V |
---|---|
Voltage DC reading range (max.) | 600 V |
V AC reading range (min.) | 0.1 V |
V AC reading range (max.) | 600 V |
A AC reading range (min.) | 0.01 A |
Amperage reading range AC (max.) | 600 A |
Reading range - resistance | 0.1 Ω - 60 kΩ |
Reading range - capacity | 0.1 - 2500 µF |
Frequency reading range | 5-999.9 Hz |
Basic accuracy | 1 % |
Measurement type | True RMS |
---|---|
Frequency range | 50 - 400 Hz |
Height | 58 mm |
Width | 135 mm |
Weight | 660 g |
Calibrated to | Manufacturer's standards (no certificate) |
Reading category | CAT III 600 V |
Voltage metering | AC/DC |
Current reading | AC |
Type | AMP-210-EUR |
Display | Digital |
Display (counts) | 6000 |
Dim | (W x H) 135 mm x 58 mm |
Opening range of current clamps | 30 mm |
Product type | Clamp meter |
Documents & Downloads
- Manual 1314073 Beha Amprobe AMP-210-EUR Clamp meter, Handheld multimeter Digital CAT III 600 V Display (counts): 6000
PDF - Manual 1314073 Beha Amprobe AMP-210-EUR Clamp meter, Handheld multimeter Digital CAT III 600 V Display (counts): 6000
PDF - Manual 1314073 Beha Amprobe AMP-210-EUR Clamp meter, Handheld multimeter Digital CAT III 600 V Display (counts): 6000
PDF
True RMS AC current clamp meter AMP-220-EUR
The modern development of the professional clip-on ammeter. The current measuring clamp AMP-210-EUR of beha amprobe with real effective measurement up to 600 A offers a multitude of measuring functions for modern electrical systems. Both models include real-effective value measurement, low pass filter and processors with short response time, in order to ensure fast, error-free. The Amp-Tip function allows a precise current measurement down to 0.1 A and thus a precise current measurement at both large and small wire diameters.
This text is machine translated.
Highlights & Details
- CAT III 600 V
Delivery
- 1x series AMP-210-EUR
- Real effective Clamp Meter
- Warranty: 24 months
- Manufacturer: Beha Amprobe
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multimeters