

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
1000 V
10 mV
1000 V
0.1 µA
10 A
0.1 µA
10 A
0.1 Ω - 40 MΩ
0.1 nF - 3000 µF
0,001 Hz - 1 MHz
10 MΩ
10 MΩ
0.5 %
Average
50 Hz - 500 Hz Hz
none
2x 1.5 V batteries, IEC LR03
198 mm
97 mm
396 g
Manufacturer's standards (no certificate)
CAT II 1000 V
CAT III 600 V
AC/DC
AC/DC
Hexagon 110
Digital
4000
(W x H) 97 mm x 198 mm
4000-digit LC display
CAT III 600 V
Datasheet 101307 Beha Amprobe Hexagon 110 Handheld multimeter Digital CAT II 1000 V, CAT III 600 V Display (counts): 4000
User & Safety Instructions 101307 Beha Amprobe Hexagon 110 Handheld multimeter Digital CAT II 1000 V, CAT III 600 V Display (counts): 4000