

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Clamp meter
1 mA
40 A
1 mA
40 A
-
-
-
-
1.3 %
Average
40 - 400 Hz
none
9 V battery pack
184 mm
71 mm
235 g
Manufacturer's standards (no certificate)
CAT III 300 V
AC/DC
LH41A AC/DC
Digital
4000
(W x H) 71 mm x 184 mm
19 mm
- input/output voltage 1 mA
±1.3 %
4000 counts
User & Safety Instructions 122013 Beha Amprobe LH41A AC/DC Clamp meter, Handheld multimeter Digital CAT III 300 V Display (counts): 4000