Belden 1503A 004U1000 Audio cable 2 x 0.32 mm² Red Sold per metre
Simple twisted-pair cable with Beldfoil shielding. Belden 1503 A is an economical twisted pair cable with shielding for easy identification of different circuits.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Belden
Simple twisted-pair cable with Beldfoil shielding. Belden 1503 A is an economical twisted pair cable with shielding for easy identification of different circuits.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Belden
Technical data
No. of leads | 2 x |
---|---|
Cross section (each core) | 0.32 mm² |
Cross section | 2 x 0.32 mm² |
Features | Shielded , Common shield |
Outside Ø | 3.60 mm |
Colour | Red |
Content | Sold per metre |
AWG (min.) | 22 |
AWG max. | 30 |
Packaged | No |
Sold per metre | Yes |
---|---|
Halogen-free | No |
Shielded | Yes |
Manufacturer part # | 1503A 004U1000 |
Insulation material | PVC |
Min. temperature range (fixed installation) | -30 °C |
Max. temperature range (fixed installation) | +90 °C |
Min. temperature range (flexible installation) | -30 °C |
Max. temperature range (flexible installation) | +90 °C |
Core layout | Copper, tin-plated |
Type | 1503A 004U1000 |
Product type | Audio cable |
Documents & Downloads
Analogue audio cable
Simple twisted-pair cable with Beldfoil shielding. Belden 1503 A is an economical twisted pair cable with shielding for easy identification of different circuits.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Belden
Comments
Beldfoil ® is a registered trademark of Belden.Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)