Belden 1505F AV cable 1 x 0.50 mm² Black Sold per metre
This flexible digital video cable is suitable for both digital and analog applications where a superior signal stability is of prime value. It has a 30% lower attenuation value than conventional digital precision cable. An error-free transmission eve…
- Warranty: 24 months
- Manufacturer: Belden
This flexible digital video cable is suitable for both digital and analog applications where a superior signal stability is of prime value. It has a 30% lower attenuation value than conventional digital precision cable. An error-free transmission eve…
- Warranty: 24 months
- Manufacturer: Belden
Technical data
- Tin-plated braided shield
No. of leads | 1 x |
---|---|
Cross section (each core) | 0.50 mm² |
Cross section | 1 x 0.50 mm² |
Features | Shielded , Flexible |
Outside Ø | 6.15 mm |
Colour | Black |
Content | Sold per metre |
AWG max. | 22 |
Packaged | No |
Sold per metre | Yes |
Halogen-free | No |
---|---|
Shielded | Yes |
Manufacturer part # | 1505F |
Insulation material | PVC |
Min. temperature range (fixed installation) | -35 °C |
Max. temperature range (fixed installation) | +75 °C |
Min. temperature range (flexible installation) | -35 °C |
Max. temperature range (flexible installation) | +75 °C |
Core layout | 1 x 0.80 mm |
Type | RG-59 |
Insulation | FHDPE |
Type | RG 59/U |
Outside diameter | 6.15 mm |
Cable type | 1505F-SW |
Cross section | 0.8 mm |
Dielectric | FHDPE |
Temperature range | -35 - + 75 °C |
Product type | AV cable |
Documents & Downloads
Video Cable 1505F
This flexible digital video cable is suitable for both digital and analog applications where a superior signal stability is of prime value. It has a 30% lower attenuation value than conventional digital precision cable. An error-free transmission even at extreme distances and highest resolution quality even with futuristic broadband signals is hereby guaranteed
Highlights & Details
- SDI applications
- HDTV applications
- Double shield
Facts
- Double-braided shield
- Flexible
- French braid shield
- Warranty: 24 months
- Manufacturer: Belden
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)