Belden 8723 Cable combo 2 x 0.32 mm² Chrome Sold per metre
Cable with individually shielded twisted wires couples and industry's smallest outer-Ø With the Beldfoil® Folien shielding and the Z-FOLD® short end.fold is a perfect Shielding achieved and reduces the Crosstalk by Multipaar Application
- Warranty: 24 months
- Manufacturer: Belden
Cable with individually shielded twisted wires couples and industry's smallest outer-Ø With the Beldfoil® Folien shielding and the Z-FOLD® short end.fold is a perfect Shielding achieved and reduces the Crosstalk by Multipaar Application
- Warranty: 24 months
- Manufacturer: Belden
Technical data
No. of leads | 2 x |
---|---|
Cross section (each core) | 0.32 mm² |
Cross section | 2 x 0.32 mm² |
Features | Shielded , Common shield |
Outside Ø | 4.27 mm |
Colour | Chrome |
Content | Sold per metre |
Packaged | No |
Sold per metre | Yes |
Halogen-free | No |
Shielded | Yes |
---|---|
Manufacturer part # | 8723 |
Insulation material | PVC |
Min. temperature range (fixed installation) | -30 °C |
Max. temperature range (fixed installation) | +60 °C |
Min. temperature range (flexible installation) | -30 °C |
Max. temperature range (flexible installation) | +60 °C |
Core layout | 4 x 0.35 mm |
Type | RS232 |
Material (details) | PVC |
Cable type | Coax 8723 |
Type | 8723 |
Layout | 2 x 2 x 0.352 mm |
Core resistance | 45 Ω |
Temperature range | -30 - +60 °C |
Product type | Cable combo |
Documents & Downloads
MSR-Audio Cabel, shielded and twisted
Cable with individually shielded twisted wires couples and industry's smallest outer-Ø With the Beldfoil® Folien shielding and the Z-FOLD® short end.fold is a perfect Shielding achieved and reduces the Crosstalk by Multipaar Application
Highlights & Details
- Smaller Außen-Ø
- Single shielded and twisted
- Warranty: 24 months
- Manufacturer: Belden
Comments
Beldfoil® and Z-FOLD® are Trademark of BeldenFrequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)