Technical data
No. of leads | 3 x |
---|---|
Cross section (each core) | 0.81 mm² |
Cross section | 3 x 0.81 mm² |
Features | Metal foild shield , Shielded |
Outside Ø | 6.25 mm |
Colour | Chrome |
Content | Sold per metre |
AWG max. | 18 |
Packaged | No |
Sold per metre | Yes |
Halogen-free | No |
---|---|
Shielded | Yes |
Manufacturer part # | 8770.00U152 |
Insulation material | PVC |
Min. temperature range (fixed installation) | -20 °C |
Max. temperature range (fixed installation) | +60 °C |
Type | 8770.00U152 |
Product type | Instrument lead |
Documents & Downloads
Instrument cables
- Warranty: 24 months
- Manufacturer: Belden
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)