Technical data
Packaging type | Bulk |
---|---|
Nominal voltage | 250.0 V |
Nominal current - rounded value | 160.0 mA |
Nominal current | 160.0 mA |
Release characteristics | Quick response -F- |
Type | THT |
Content | 100 pc(s) |
Type | BEL Fuse Sicherung flink radial 160 mA |
Product type | Pico fuse |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Belfuse
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Miniature Fuses