Technical data
Nominal voltage | 250.0 V |
---|---|
Nominal current - rounded value | 5 A |
Nominal current | 5.0 A |
Release characteristics | Time delay -T- |
Type | THT |
Content | 100 pc(s) |
Type | BEL Fuse Sicherung träge radial 5 A |
Product type | Pico fuse |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Belfuse
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Miniature Fuses