Technical data
Packaging type | Bulk |
---|---|
Nominal voltage | 250 V |
Nominal current - rounded value | 100 mA |
Nominal current | 100 mA |
Length | 20 mm |
(Ø) | 5.1 mm |
Content | 100 pc(s) |
Dim | (Ø x L) 5.1 mm x 20 mm |
Type | 5SF 100-R |
Product type | Micro fuse |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Belfuse
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Miniature Fuses