Belfuse Micro fuse 8 mA 250 V 1 pc(s) Bulk

  • Item no.: 1984446
  • Manufacturer no.: 5SF 8-R
  • EAN: 2050006115442

Belfuse 5SF 8-R Micro fuse 1 pc(s)

  • Item no.: 1984446
  • Manufacturer no.: 5SF 8-R
  • EAN: 2050006115442

Belfuse 5SF 8-R Micro fuse 1 pc(s)

Packaging type Bulk
Nominal voltage 250 V
Nominal current - rounded value 8 mA
Nominal current 8 mA
Length 20 mm
(Ø) 5.1 mm
Content 1 pc(s)
Dim (Ø x L) 5.1 mm x 20 mm
Type 5SF 8-R
Product type Micro fuse

Technical data

Packaging type Bulk
Nominal voltage 250 V
Nominal current - rounded value 8 mA
Nominal current 8 mA
Length 20 mm
(Ø) 5.1 mm
Content 1 pc(s)
Dim (Ø x L) 5.1 mm x 20 mm
Type 5SF 8-R
Product type Micro fuse

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Miniature Fuses