Belkin DisplayPort / DVI Adapter [1x Mini DisplayPort plug - 1x DVI socket 29-pin] Black 10.00 cm

  • Item no.: 808518
  • Manufacturer no.: F2CD029bt
  • EAN: 0722868967874

Connect your laptop with an external DVI monitor with the help of the Belkin Mini DisplayPort to DVI adapter. Thus, you can extend your workplace to a second screen, or also your DVI monitor as a large screen. The adapter can only convert the video s…

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Item no.: 808518
  • Manufacturer no.: F2CD029bt
  • EAN: 0722868967874

Connect your laptop with an external DVI monitor with the help of the Belkin Mini DisplayPort to DVI adapter. Thus, you can extend your workplace to a second screen, or also your DVI monitor as a large screen. The adapter can only convert the video s…

  • Warranty: 24 months
  • Manufacturer: Belkin
Cable type DisplayPort , DVI
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B DVI socket 29-pin
Cable length 10.00 cm
Colour Black
Connector type straight
Cable use TV/monitor
type Adapter
Type Round
Cable type DVI-I Dual Link
Signal flow direction Unidirectional (uni)
Video resolution 1920 x 1080 p
Product type TV/monitor Adapter

Technical data

Cable type DisplayPort , DVI
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B DVI socket 29-pin
Cable length 10.00 cm
Colour Black
Connector type straight
Cable use TV/monitor
type Adapter

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters