Belkin Mini DisplayPort / HDMI Adapter cable Mini DisplayPort plug, HDMI-A plug 1.80 m Black F2CD080bt06 DisplayPort cab
Belkin Mini Displayport/HDTV cable 1.8 m
Highlights & Details
- Audio and video transmission of Mini Displayport to HDTV-devices
- Ideal for connecting Macbooks, ultrabook or tablet pc to HDTV-devices
- Suitable for film transfer, for Presentation, slideshows and more
Technical specifications
- Product type
DisplayPort cable
- Connection type
Mini DisplayPort
HDMI
- Version
Adapter cable
- Connection type
Mini DisplayPort to HDMI-A
- Connections
Mini DisplayPort plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed
- Video resolution
3840 x 2160 Pixel
- Cable length
1.80 m
- Factory colour
Black
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1396410 Belkin Mini DisplayPort / HDMI Adapter cable Mini DisplayPort plug, HDMI-A plug 1.80 m Black F2CD080bt06 DisplayPort cab
User & Safety Instructions
User & Safety Instructions 1396410 Belkin Mini DisplayPort / HDMI Adapter cable Mini DisplayPort plug, HDMI-A plug 1.80 m Black F2CD080bt06 DisplayPort cab
Description
The mini-display port/HDTV display cable from Belkin provides for an excellent playback with audio and video streaming of a notebook or tablet on an HDTV. It can be used for the playback of films, for the exchange of photos and for extending a workstation with a second screen is used.
Robust 1.8 or 3.6 m cable
The molded strain relief reduces the stress on the cable, in order to prevent wear. With a length of 1.8 or 3.6 m is the cable perfect for hard-to-reach HDMI inputs of HDTV-devices.
Everywhere ready for immediate operation.
Thanks to the plug-and-play function is suitable, this cable is perfect for a quick exchange of media in different environments. The black cable is equipped with a white label so that you always know immediately, as you would for connection to align
This text is machine translated.
Features
- Molded strain relief reduces wear and tear
- Black design with white label makes the correct alignment
- Suitable for 4K resolution.
Hints
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable