Belkin DVI Cable [1x DVI plug 25-pin - 1x DVI plug 25-pin] 1.80 m Black

  • Item no.: 1561765
  • Manufacturer no.: F2E4141BT1.8MDD
  • EAN: 0745883713561

With the high-quality DVI monitor cable by Belkin (DVI-D 24 +1), you can connect a monitor, a projector or other DVI-devices to the PC or laptop. The cable is multiple shielded for maximum transmission quality.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Item no.: 1561765
  • Manufacturer no.: F2E4141BT1.8MDD
  • EAN: 0745883713561

With the high-quality DVI monitor cable by Belkin (DVI-D 24 +1), you can connect a monitor, a projector or other DVI-devices to the PC or laptop. The cable is multiple shielded for maximum transmission quality.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Belkin
Cable type DVI
No. of A connectors 1 x
Type A DVI plug 25-pin
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 1.80 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features screwable , gold plated connectors
Cable use TV/monitor
type Cable
Type Round
Cable type DVI-D Dual Link
Signal flow direction Bidirectional (bi)
Connection A 25-pin. (24+1) DVI plug
... to connection B 25-pin. (24+1) DVI plug
Video resolution 2560 x 1600 p
Product type TV/monitor Cable

Technical data

Cable type DVI
No. of A connectors 1 x
Type A DVI plug 25-pin
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 1.80 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features screwable , gold plated connectors

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables