Belkin DVI / VGA Adapter [1x DVI socket 29-pin - 1x VGA plug] Black
Our guarantee a high quality standard DVI Adapter for Display Devices of today.
This adapter converts a DVI-I analogue VGA plug and plug to an can adapt to any existing system, the VGA-technology.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Belkin
Our guarantee a high quality standard DVI Adapter for Display Devices of today.
This adapter converts a DVI-I analogue VGA plug and plug to an can adapt to any existing system, the VGA-technology.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Belkin
Technical data
Cable type | DVI , VGA |
---|---|
No. of A connectors | 1 x |
Type A | DVI socket 29-pin |
No. of B connections | 1 x |
Type B | VGA plug |
Colour | Black |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
Product type | TV/monitor Adapter |
Belkin Digital Video Interface Adapter DVI-I to VGA
Our guarantee a high quality standard DVI Adapter for Display Devices of today.
This adapter converts a DVI-I analogue VGA plug and plug to an can adapt to any existing system, the VGA-technology.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Belkin
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters