Belkin F3Y015BTGLD HDMI Adapter [1x HDMI plug - 1x HDMI socket] Black

  • Item no.: 1561770
  • Manufacturer no.: F3Y015BTGLD
  • EAN: 0745883712984

With this adapter you can use HDMI cable, e.g. with the PC/laptop/TV. The plug is particularly advantageous in confined spaces. In addition, the angled plug prevents cable breakage.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Item no.: 1561770
  • Manufacturer no.: F3Y015BTGLD
  • EAN: 0745883712984

With this adapter you can use HDMI cable, e.g. with the PC/laptop/TV. The plug is particularly advantageous in confined spaces. In addition, the angled plug prevents cable breakage.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Belkin
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI socket
Colour Black
Connector type angled on one side
Cable use TV/monitor
Type Adapter
Cable type HDMI High Speed + Ethernet
Signal flow direction Bidirectional (bi)
Video resolution 4096 x 2160 p
Product type TV/monitor Adapter

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI socket
Colour Black
Connector type angled on one side
Cable use TV/monitor
Type Adapter
Cable type HDMI High Speed + Ethernet

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters