Belkin F3Y042bt HDMI Adapter [1x HDMI plug C mini - 1x HDMI socket] Black gold plated connectors
Variants
The high-quality HDMI adapter is ideal for devices with a mini HDMI port. The mini-connection is often used for tablets or smartphones.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Belkin
Variants
The high-quality HDMI adapter is ideal for devices with a mini HDMI port. The mini-connection is often used for tablets or smartphones.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Belkin
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug C mini |
No. of B connections | 1 x |
Type B | HDMI socket |
Colour | Black |
Connector type | straight |
Features | gold plated connectors |
Cable use | TV/monitor |
Type | Adapter |
Product type | TV/monitor Adapter |
---|
Belkin Mini HDMI adapter socket/plug mini
The high-quality HDMI adapter is ideal for devices with a mini HDMI port. The mini-connection is often used for tablets or smartphones.
This text is machine translated.
Highlights & Details
- Gold-plated contacts
- HDMI socket
- HDMI plug mini
- Warranty: 24 months
- Manufacturer: Belkin
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters