Belkin F3Y098bf1M RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.00 m Black gold plated connectors
Connect the RCA audio devices such as, for example, Blu-ray, DVD, CD Player/TV/game console, with a cinch-enabled output device (hi-fi stereo sound system). Through the cable inner wire made from pure copper experience a trouble-free perfect Tonerleb…
- Warranty: 24 months
- Manufacturer: Belkin
Connect the RCA audio devices such as, for example, Blu-ray, DVD, CD Player/TV/game console, with a cinch-enabled output device (hi-fi stereo sound system). Through the cable inner wire made from pure copper experience a trouble-free perfect Tonerleb…
- Warranty: 24 months
- Manufacturer: Belkin
Technical data
Cable type | RCA |
---|---|
No. of A connectors | 2 x |
Type A | RCA plug (phono) |
No. of B connections | 2 x |
Type B | RCA plug (phono) |
Cable length | 1.00 m |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | gold plated connectors |
AWG | 30 |
---|---|
Cable use | Audio/phono |
Type | Cable |
Type | Round |
Halogen-free | No |
Core material | Copper |
Product type | Audio/phono Cable |
Documents & Downloads
Belkin audio cable 2x Cinch / 2x cinch with gold-plated plugs 1 m
Connect the RCA audio devices such as, for example, Blu-ray, DVD, CD Player/TV/game console, with a cinch-enabled output device (hi-fi stereo sound system). Through the cable inner wire made from pure copper experience a trouble-free perfect Tonerlebnis.
This text is machine translated.
Highlights & Details
- For connecting high-quality audio components for excellent sound quality
- Supports all devices with a cinch audio connection
- Pure copper inner conductor for best image transfer
- Double shielded against external interference
- With gold-plated contacts
- Warranty: 24 months
- Manufacturer: Belkin
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables