Belkin F3Y116bt1M RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 1.00 m Black gold plated conn
The high-quality Belkin adapter cable is used to connect audio signals. The cable has a 3.5 mm jack plug and 2 phono plugs (red/white). You can use this cable to feed music from MP3 players in home stereo.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Belkin
The high-quality Belkin adapter cable is used to connect audio signals. The cable has a 3.5 mm jack plug and 2 phono plugs (red/white). You can use this cable to feed music from MP3 players in home stereo.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Belkin
Technical data
Cable type | RCA , Jack |
---|---|
No. of A connectors | 2 x |
Type A | RCA plug (phono) |
No. of B connections | 1 x |
Type B | Jack plug 3.5 mm |
Cable length | 1.00 m |
Colour | Black |
Shielding | Full shielding |
Connector type | straight |
Features | gold plated connectors |
AWG | 30 |
---|---|
Cable use | Audio/phono |
Type | Cable |
Type | Round |
Core material | CCS |
Product type | Audio/phono Cable |
Belkin jack/RCA audio cable with gold-plated contacts 1 m
The high-quality Belkin adapter cable is used to connect audio signals. The cable has a 3.5 mm jack plug and 2 phono plugs (red/white). You can use this cable to feed music from MP3 players in home stereo.
This text is machine translated.
Highlights & Details
- Simply protected against external interference
Facts
- 3.5 mm stereo jack plug
- 2 cinch connectors (red/white)
- Warranty: 24 months
- Manufacturer: Belkin
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables