Belkin HDMI Cable [1x HDMI plug - 1x HDMI plug] 1.00 m Black

  • Item no.: 1563219
  • Manufacturer no.: F3Y020BT1M
  • EAN: 0745883713028

The Belkin High Speed cable is suitable for the transmission of HD-TV in full HD 1080p. The cable is well protected against external interference double shielded and transmits up to 7.1 Digital Surround Sound.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Item no.: 1563219
  • Manufacturer no.: F3Y020BT1M
  • EAN: 0745883713028

The Belkin High Speed cable is suitable for the transmission of HD-TV in full HD 1080p. The cable is well protected against external interference double shielded and transmits up to 7.1 Digital Surround Sound.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Belkin
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features Audio Return Channel
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed + Ethernet
Signal flow direction Bidirectional (bi)
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features Audio Return Channel

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables