Belkin HDMI Cable [1x HDMI plug - 1x HDMI plug] 1.00 m Black

  • Item no.: 992876
  • Manufacturer no.: F3Y021bf1M
  • EAN: 0722868848906

Your favorite music and movies on the Internet quickly and easily from computer to a large screen stream. The Belkin High Speed HDMI cable exceeds the industry standard and provides for an extraordinary picture and sound reproduction.With the Belkin …

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Item no.: 992876
  • Manufacturer no.: F3Y021bf1M
  • EAN: 0722868848906

Your favorite music and movies on the Internet quickly and easily from computer to a large screen stream. The Belkin High Speed HDMI cable exceeds the industry standard and provides for an extraordinary picture and sound reproduction.With the Belkin …

  • Warranty: 24 months
  • Manufacturer: Belkin
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features Audio Return Channel , gold plated connectors , Ultra HD HDMI
AWG
28
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed + Ethernet
Core material
Copper
Signal flow direction Bidirectional (bi)
Connection A DisplayPort plug
... to connection B DisplayPort plug
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 1.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features Audio Return Channel , gold plated connectors , Ultra HD HDMI

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables