Belkin HDMI Cable [1x HDMI plug - 1x HDMI plug] 2.00 m Black

  • Item no.: 1563222
  • Manufacturer no.: AV10168bt2M-BLK
  • EAN: 0745883713998

With the Premium Ultra HD HDMI cable you can connect your HDMI-capable device easily to your HDTV or 4K/Ultra-HDTV device or other HDMI-enabled screens. The Premium HDMI cable certification ensures that the cable is the high standards for performanc…

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Item no.: 1563222
  • Manufacturer no.: AV10168bt2M-BLK
  • EAN: 0745883713998

With the Premium Ultra HD HDMI cable you can connect your HDMI-capable device easily to your HDTV or 4K/Ultra-HDTV device or other HDMI-enabled screens. The Premium HDMI cable certification ensures that the cable is the high standards for performanc…

  • Warranty: 24 months
  • Manufacturer: Belkin
Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 2.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features Ultra HD HDMI
AWG
28
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed + Ethernet
Video resolution 4096 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI plug
Cable length 2.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features Ultra HD HDMI

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables